Filter Your Search
1 - 3 of 3 results
![]() |
C1825N133J5GRC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 13 nF | 50 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK; TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1825N133J5GRC7189
KEMET Corporation
|
Check for Price | Yes | Active | 13 nF | 50 V | 5 % | 1825 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 | |||||||
|
C1825N133J5GRC7246
KEMET Corporation
|
Check for Price | Yes | Active | 13 nF | 50 V | 5 % | 1825 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | compliant | EAR99 |