Filter Your Search
1 - 10 of 794 results
|
C1812Y683KARACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y682K5RAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 50 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1812Y683M5RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 68 nF | 50 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y683K1RALTM
KEMET Corporation
|
Check for Price | No | Active | 68 nF | 100 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1812Y681J4RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 pF | 16 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1812Y682J1RAL7215
KEMET Corporation
|
Check for Price | Active | 6.8 nF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1812Y682M9RAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 6.3 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | ||||||
|
C1812Y683K3RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 68 nF | 25 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | ||||||
|
C1812Y682M9RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 nF | 6.3 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1812Y682J2RALTM
KEMET Corporation
|
Check for Price | No | Active | 6.8 nF | 200 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 |