Parametric results for: C1812Y301GHGAL7210 under Ceramic Capacitors

Filter Your Search

1 - 10 of 144 results

|
-
-
-
Manufacturer Part Number: c1812y301
Select parts from the table below to compare.
Compare
Compare
C1812Y301J1RACTU
KEMET Corporation
Check for Price Yes Yes Active 300 pF 100 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301K8RAL
KEMET Corporation
Check for Price No Active 300 pF 10 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301M9RACTM
KEMET Corporation
Check for Price Yes Yes Active 300 pF 6.3 V 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301K9RAC
KEMET Corporation
Check for Price Yes Yes Active 300 pF 6.3 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301K9RACTU
KEMET Corporation
Check for Price Yes Yes Active 300 pF 6.3 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301K9RALTM
KEMET Corporation
Check for Price No Active 300 pF 6.3 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301JARACTU
KEMET Corporation
Check for Price Yes Yes Active 300 pF 250 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301J3RACTU
KEMET Corporation
Check for Price Yes Yes Active 300 pF 25 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301J3RAL
KEMET Corporation
Check for Price No Active 300 pF 25 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812Y301J2RALTM
KEMET Corporation
Check for Price No Active 300 pF 200 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20