Filter Your Search
1 - 10 of 48 results
|
C1812Y181M3RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812Y181M4RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 16 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812Y181M5RALTM
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 50 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y181M8RACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 10 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812Y181MARALTU
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 250 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y181M3RALTU
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y181M9RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 6.3 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812Y181M1RALTM
KEMET Corporation
|
Check for Price | No | Active | 180 pF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1812Y181M2RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 200 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812Y181M1RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 180 pF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |