Filter Your Search
1 - 1 of 1 results
|
C1812X7R500-274KN6U
VENKEL LTD
|
Check for Price | Yes | Obsolete | 270 nF | 50 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.159 mm | 4.496 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 |