Filter Your Search
1 - 1 of 1 results
|
C1812X5R250-226MSNE
VENKEL LTD
|
Check for Price | Yes | Obsolete | 22 µF | 25 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.302 mm | 4.496 mm | 3.2 mm | VENKEL LTD | , 1812 | compliant | EAR99 |