Filter Your Search
1 - 10 of 333 results
|
C1812S333K9RACTM
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 6.3 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S333J5RALTM
KEMET Corporation
|
Check for Price | No | Active | 33 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812S333J5RALTU
KEMET Corporation
|
Check for Price | No | Active | 33 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812S333J1RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 100 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812S333J4RALTM
KEMET Corporation
|
Check for Price | No | Active | 33 nF | 16 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | |||||||
|
C1812S333J2RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 200 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812S333J5RAL7025
KEMET Corporation
|
Check for Price | No | Active | 33 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | |||||
|
C1812S333J5RAC3225
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S333J5RAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812S333J2RACTU
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 200 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |