Filter Your Search
1 - 10 of 333 results
|
C1812S273M3RAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273JARAL7025
KEMET Corporation
|
Check for Price | No | Active | 27 nF | 250 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | |||||
|
C1812S273J9RACTM
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 6.3 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273M5RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 27 nF | 50 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1812S273J3RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 25 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273J2RACTU
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 200 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1812S273M8RAC
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 10 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273M5RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 50 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273M1RAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||
|
C1812S273M4RAC
KEMET Corporation
|
Check for Price | Yes | Active | 27 nF | 16 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 |