Parametric results for: C1812N332F1GRL under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1812n332f1grl
Select parts from the table below to compare.
Compare
Compare
C1812N332F1GRL7189
KEMET Corporation
Check for Price Buy No No Active 3.3 nF 100 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99 KEMET
C1812N332F1GRL7246
KEMET Corporation
Check for Price Buy No Active 3.3 nF 100 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812N332F1GRL
KEMET Corporation
Check for Price Buy No No Active 3.3 nF 100 V 1 % 1812 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99 8532.24.00.20