Parametric results for: C1812C470GFTACAUTO under Ceramic Capacitors

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: c1812c470gf
Select parts from the table below to compare.
Compare
Compare
C1812C470GFGAL7215
KEMET Corporation
Check for Price No Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812C470GFGAC
KEMET Corporation
Check for Price Yes Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C470GFGALTU
KEMET Corporation
Check for Price No No Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99 8532.24.00.20
C1812C470GFGAC7025
KEMET Corporation
Check for Price Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99
C1812C470GFGAC7800
KEMET Corporation
Check for Price Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99
C1812C470GFGACTM
KEMET Corporation
Check for Price Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99
C1812C470GFGAL3325
KEMET Corporation
Check for Price No Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812C470GFGACAUTO
KEMET Corporation
Check for Price Yes Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C470GFGACTU
KEMET Corporation
Check for Price Yes Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C470GFGAC7210
KEMET Corporation
Check for Price Yes Active 47 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20