Parametric results for: C1812C270GFTACTU under Ceramic Capacitors

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: c1812c270gf
Select parts from the table below to compare.
Compare
Compare
C1812C270GFGACTU
KEMET Corporation
Check for Price Yes Yes Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C270GFGAL
KEMET Corporation
Check for Price No Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99 8532.24.00.20
C1812C270GFGAL3325
KEMET Corporation
Check for Price No Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812C270GFGAL7800
KEMET Corporation
Check for Price No Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812C270GFGALTM
KEMET Corporation
Check for Price No Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99
C1812C270GFGAC
KEMET Corporation
Check for Price Yes Yes Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C270GFGAC7800
KEMET Corporation
Check for Price Yes Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99
C1812C270GFGAC7210
KEMET Corporation
Check for Price Yes Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 compliant EAR99 8532.24.00.20
C1812C270GFGAL7210
KEMET Corporation
Check for Price No Active 27 pF 1.5 kV 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP , 1812 not_compliant EAR99 8532.24.00.20
C1812C270GFGAC
Greatbatch-Sierra Inc
Check for Price Transferred 27 pF 1.5 kV 2 % 1812 C0G 2 % CERAMIC CERAMIC CAPACITOR Pb-Free, RoHS Compliant Production C1812(CDFG,1K5V,G) 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT Bulk; Tape; Waffle Pack 1.702 mm 4.5 mm 3.2 mm GREATBATCH-SIERRA INC , 1812 unknown EAR99