Filter Your Search
1 - 1 of 1 results
![]() |
C1812C220CBGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 630 V | 1.1364 % | 1812 | C0G | 1.1364 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |