Filter Your Search
1 - 1 of 1 results
|
C1812C0G500-183FNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 18 nF | 50 V | 1 % | 1812 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 4.495 mm | 3.2 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |