Parametric results for: C1808V683KCRAL under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: c1808v683kcral
Select parts from the table below to compare.
Compare
Compare
C1808V683KCRALTM
KEMET Corporation
Check for Price No No Active 68 nF 500 V 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.7 mm 2 mm KEMET ELECTRONICS CORP , 1808 not_compliant EAR99 8532.24.00.20
C1808V683KCRAL
KEMET Corporation
Check for Price No No Active 68 nF 500 V 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.7 mm 2 mm KEMET ELECTRONICS CORP , 1808 not_compliant EAR99 8532.24.00.20
C1808V683KCRALTU
KEMET Corporation
Check for Price No No Active 68 nF 500 V 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.4 mm 4.7 mm 2 mm KEMET ELECTRONICS CORP , 1808 not_compliant EAR99 8532.24.00.20
C1808V683KCRAL7215
KEMET Corporation
Check for Price Active 68 nF 500 V 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.7 mm 2 mm KEMET ELECTRONICS CORP , 1808 compliant EAR99 8532.24.00.20
C1808V683KCRAL7210
KEMET Corporation
Check for Price Active 68 nF 500 V 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.7 mm 2 mm KEMET ELECTRONICS CORP , 1808 compliant EAR99 8532.24.00.20