Filter Your Search
1 - 3 of 3 results
|
C1805P472M1XSC
KEMET Corporation
|
Check for Price | Yes | No | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK; TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 980 µm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C1805P472M1XSC7246
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 980 µm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | compliant | EAR99 | |||||||
|
C1805P472M1XSC7189
KEMET Corporation
|
Check for Price | Yes | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 980 µm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | compliant | EAR99 |