Filter Your Search
1 - 1 of 1 results
|
C17CF820F-7ZN-X0T
Knowles Capacitors
|
Check for Price | Yes | Active | 82 pF | 1 kV | 1 % | 1111 | NP0 | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 |