Filter Your Search
1 - 1 of 1 results
|
C17AH3R3B-7SN-C3T
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 1 kV | 3.0303 % | 1111 | P90 | 3.0303 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |