Filter Your Search
1 - 1 of 1 results
|
C17AH1R5D-7UN-X5P
Knowles Capacitors
|
Check for Price | No | Active | 1.5 pF | 1 kV | 33.3333 % | 1111 | P90 | 33.3333 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |