Filter Your Search
1 - 10 of 87 results
|
NMC-A0402NPO0R8C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 0.8 pF | 16 V | 31.25 % | 0402 | C0G | 31.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0603NPO1R5C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 1.5 pF | 16 V | 16.6667 % | 0603 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0402NPO2R7C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 pF | 16 V | 9.2593 % | 0402 | C0G | 9.2593 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0603NPO2R2C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 pF | 16 V | 11.3636 % | 0603 | C0G | 11.3636 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0201NPO0R5C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 0.5 pF | 16 V | 50 % | 0201 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0805NPO0R9C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 0.9 pF | 16 V | 27.7778 % | 0805 | C0G | 27.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0805NPO3R3C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 pF | 16 V | 7.5758 % | 0805 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A1206NPO6R8C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 6.8 pF | 16 V | 3.6765 % | 1206 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0603NPO2R7C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 2.7 pF | 16 V | 9.2593 % | 0603 | C0G | 9.2593 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||
|
NMC-A0201NPO1R8C16D3QYF
NIC Components Corp
|
Check for Price | Yes | Active | 1.8 pF | 16 V | 13.8889 % | 0201 | C0G | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200, IATF-16949 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , | compliant | EAR99 |