Filter Your Search
1 - 10 of 17 results
|
SAF-C167CR-16FM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SAK-C167CR-16RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 65536 | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MQFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||
|
SAF-C167CR-16F-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 65536 | 4096 | 80166 | 16 | 24 | 20 MHz | 111 | YES | 5 V | CMOS | NO | NO | YES | 8 | NO | FLASH | 170 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||
|
SAK-C167CR-16R33M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 33 MHz | 65536 | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MQFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||
|
C167CR-16RM
Siemens
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SAB-C167CR-16F-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 65536 | 4096 | 80166 | YES | 5 V | CMOS | FLASH | 170 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
SAF-C167CR-16FM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.31.00.01 | QFP | 144 | ||||||||||||
|
SAB-C167CR-16RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 65536 | 4096 | 80166 | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 120 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | EIAJ, METRIC, PLASTIC, QFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 | ||||
|
C167CR-16RM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.31.00.01 | QFP | 144 | ||||||||||||||||
|
SAB-C167CR-16FM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.31.00.01 | QFP | 144 |