Filter Your Search
1 - 10 of 22 results
|
C161KLMHABXUMA1
Infineon Technologies AG
|
$8.7503 | Yes | Obsolete | 16 | 20 MHz | 16 | 22 | 40 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, PLASTIC, MQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | ||||||||||||||
|
C161KLMHABXQMA1
Infineon Technologies AG
|
$8.7503 | Yes | Obsolete | 16 | 20 MHz | 16 | 22 | 40 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, PLASTIC, MQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | ||||||||||||||
|
C161KLMHAFXQMA1
Infineon Technologies AG
|
$11.1170 | Yes | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | TIN | INFINEON TECHNOLOGIES AG | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
C161KLM3VHAFXUMA1
Infineon Technologies AG
|
$12.4065 | Yes | Obsolete | 16 | 20 MHz | 16 | 22 | 40 MHz | 63 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SAB-C161K-LM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 1024 | 80166 | 16 | 22 | 40 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP80,.68SQ | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SAF-C161K-LM
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 | 20 MHz | 1024 | 80166 | 16 | 22 | 40 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 51 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP80,.68SQ | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SAF-C161K-LM3V
Lantiq
|
Check for Price | No | Transferred | 16 | 20 MHz | 16 | 22 | 40 MHz | 63 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | LANTIQ | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SAB-C161K-LMHA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 22 | 40 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 235 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, PLASTIC, MQFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
SAF-C161K-L25M
Lantiq
|
Check for Price | No | Transferred | 16 | 25 MHz | 16 | 22 | 50 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | LANTIQ | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SAF-C161K-LM3V
Intel Corporation
|
Check for Price | Contact Manufacturer | 16 | 20 MHz | 16 | 22 | 40 MHz | 63 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INTEL CORP | 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 |