Filter Your Search
1 - 2 of 2 results
|
C1608X7S2A104M080AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608X7S2A104M080AB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 100 nF | 100 V | 20 % | 0603 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 |