Filter Your Search
1 - 3 of 3 results
|
C1608X7R1H472KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
C1608X7R1H472KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | ||||
|
C1608X7R1H472KT000N
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK |