Filter Your Search
1 - 10 of 14 results
|
C1608X5R0J475KT/0.80
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608X5R0J475K/0.80
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | TDK | |||||||||||||||||||||||||||||||
|
C1608X5R0J475K(080AB)
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608X5R0J475KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1608X5R0J475K080AB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608X5R0J475KT009N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||
|
C1608X5R0J475K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | TDK | |||||||||||||||||||||||||||||||
|
C1608X5R0J475K/0.80
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1608X5R0J475KT000N
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | ||||||||||||||||||||||||||||||||
|
C1608X5R0J475KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK |