Filter Your Search
1 - 6 of 6 results
|
C1608JB1A106K080AC
TDK Corporation
|
$0.2121 | Yes | Yes | End Of Life | 10 µF | 10 V | 10 % | 0603 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608JB1A106K080AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | ||||||||||||||||||||||||||||||
|
C1608JB1A106KB
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 0603 | JB | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | ||||||||||
|
C1608JB1A106K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C1608JB1A106K(080AC)
TDK Corporation
|
Check for Price | Yes | End Of Life | 10 µF | 10 V | 10 % | 0603 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608JB1A106KT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 10 µF | 10 V | 10 % | 0603 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |