Filter Your Search
1 - 6 of 6 results
|
C1608CH1H221J080AA
TDK Corporation
|
$0.0424 | Yes | Yes | End Of Life | 220 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C1608CH1H221J(080AA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 220 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1608CH1H221JT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1608CH1H221J
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | C | 2 | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | TDK | |||||||||||||||||||||||||
|
C1608CH1H221J080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | |||||||||||||||||||||||||||||||
|
C1608CH1H221JB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |