Filter Your Search
1 - 3 of 3 results
![]() |
C1608CH1H151J080AA
TDK Corporation
|
$0.0551 | Yes | Yes | End Of Life | 150 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
![]() |
C1608CH1H151J(080AA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 150 pF | 50 V | 5 % | 0603 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608CH1H151J080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 |