Filter Your Search
1 - 10 of 25,779 results
|
C-15-001-TD-SSCM/APC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 1 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 21.5 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
C-15-002-TD-SH-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-15-001-PB-SFCL/APC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
C-15-001-P-SSTLI-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-001-TB-SLCH/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 13.35 mm | 5.6 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
C-15-001-TD-SSTL/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 1 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-15-001-PD-SST2I-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 1 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-001-TB-S2/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||
|
C-15-002-RB-SMUHI/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU/APC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||
|
C-15-002-RB-SSTH/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 29 mm | 10.4 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown |