Filter Your Search
1 - 10 of 25,779 results
|
C-15-001-T-SSC2-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 21.5 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-001-TB-SSTLI-V
Source Photonics
|
Check for Price | No | No | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | NOT SPECIFIED | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-15-001-PD-SFCMI-V
Source Photonics
|
Check for Price | No | No | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 1 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | FC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-001-R-SSCM-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 5 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.37 mm | 29.3 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-001-P-SLCM-O-G5
Source Photonics
|
Check for Price | No | No | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | NOT SPECIFIED | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-001-PD-SFC2I/APC-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 1 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||||||
|
C-15-001-TB-SFCMI-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | FC/PC CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||||
|
C-15-001-T-SST2I/APC-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||
|
C-15-001-P-SSCM-V
Source Photonics
|
Check for Price | No | No | Active | 1.55 µm | 1.53 µm | 1.57 µm | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 2 | 300 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-002-P-SLCM-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown |