Filter Your Search
1 - 10 of 1,370 results
|
MCSJK-6NC1-26.00-25-B
SPC Multicomp
|
$1.0722 | Active | 26 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
C1260D205SV050RFLB1-50.000MHZ
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||
|
EPSA12BBHC-12.600MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 12.6 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
C1260D105SV050RFPB130.720MHZ
Vectron International
|
Check for Price | Transferred | 30.72 MHz | 10 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||
|
C1260D105SV050RFHA117.408MHZ
Microsemi Corporation
|
Check for Price | Transferred | 17.408 MHz | 10 % | 15 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | compliant | Clock | |||||||||||||
|
C1260D105SV050RFHA11MHZ
Microsemi Corporation
|
Check for Price | Transferred | 1 MHz | 10 % | 15 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | compliant | Clock | |||||||||||||
|
C1260D105SV033RFPB1-100.000MHZ
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||
|
C1260D105SV033RFHB1125MHZ
Vectron International
|
Check for Price | Transferred | 125 MHz | 10 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
EP2500ETTSC-12.600M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||||
|
C1260D205SV033RFHA117.408MHZ
Microsemi Corporation
|
Check for Price | Transferred | 17.408 MHz | 20 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.3mm | MICROSEMI CORP | compliant | Clock |