Filter Your Search
1 - 10 of 2,194 results
|
MCSJK-6NC1-26.00-25-B
SPC Multicomp
|
$1.0633 | Active | 26 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||||||||||||||||
|
C126-025-1AE
Ohmite Mfg Co
|
$3.3289 | Yes | Active | OHMITE MANUFACTURING CO | compliant | HEAT SINK | ||||||||||||||||||||||||||||||||||||||||||
|
C126-025-1VE
Ohmite Mfg Co
|
$3.8300 | Yes | Active | OHMITE MANUFACTURING CO | compliant | HEAT SINK | Ohmite | |||||||||||||||||||||||||||||||||||||||||
|
C126-040-2VE
Ohmite Mfg Co
|
$5.4180 | Yes | Active | OHMITE MANUFACTURING CO | compliant | HEAT SINK | Ohmite | |||||||||||||||||||||||||||||||||||||||||
|
C126-040-2AE
Ohmite Mfg Co
|
$5.8140 | Yes | Active | OHMITE MANUFACTURING CO | compliant | HEAT SINK | Ohmite | |||||||||||||||||||||||||||||||||||||||||
|
530DC126M800DGR
Silicon Laboratories Inc
|
$13.5262 | Yes | Transferred | 126.8 MHz | 7 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||
|
530DC126M800DG
Silicon Laboratories Inc
|
$14.0672 | Yes | Transferred | 126.8 MHz | 7 % | 100 OHM | 3.3 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||||||||
|
C12666MA
Hamamatsu Photonics
|
$423.5271 | Yes | Active | 5.25 V | 4.75 V | 50 °C | 5 °C | THROUGH HOLE MOUNT | NO | HAMAMATSU PHOTONICS KK | unknown | Hamamatsu | 2017-10-12 | 12.5 inch | 10.12 mm | 20.12 mm | RECTANGULAR | 12.5X1000 µm | IMAGE SENSOR,CMOS | 340-780 | SOLDER | |||||||||||||||||||||||||||
|
EPSA22BBJC-12.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.6 MHz | 50 % | 15 pF | 2.5 V | CMOS | EPSA22 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||||||||||||
|
QT70-C-12-60.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 60 MHz | 100 % | 10 KOHM, 15 pF | 5 V | CMOS | AT-CUT CRYSTAL; TAPE AND REEL | 30 ns | NO | 30 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 48 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.22mm x 14.22mm x 2.16mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 48 PIN |