Filter Your Search
1 - 2 of 2 results
|
C1250C104T505SV033RFABA1E1X-125MHZ
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 100 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | unknown | Clock | ||||
|
C1250C104T505SV033RFABA1E1X-125MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock |