Filter Your Search
1 - 4 of 4 results
|
C124681ZY5V2LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 25 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 11 | 12 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 31.75 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||
|
C124681ZY5V2LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 680 pF | 25 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 11 | 12 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 31.75 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||
|
C124681ZY5V2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 680 pF | 25 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 11 | 12 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 31.75 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | ||
|
C124681ZY5V2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 pF | 25 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | -82/+22% ppm/°C | 85 °C | -30 °C | 11 | 12 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 31.75 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant |