Filter Your Search
1 - 1 of 1 results
|
C1210X7R202-181JSN6B
VENKEL LTD
|
Check for Price | Yes | Obsolete | 180 pF | 2 kV | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | VENKEL LTD | , 1210 | compliant | EAR99 |