Parametric results for: C1210X7R202-102MNE under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c1210x7r202102mne
Select parts from the table below to compare.
Compare
Compare
C1210X7R202-102MNE
VENKEL LTD
Check for Price Yes Yes Active 1 nF 2 kV 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.3 mm 2.5 mm VENKEL LTD , 1210 compliant EAR99 8532.24.00.20