Parametric results for: C1210X360J5HAL under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1210x360j5hal
Select parts from the table below to compare.
Compare
Compare
C1210X360J5HAL7210
KEMET Corporation
Check for Price No Active 36 pF 50 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210X360J5HALTU
KEMET Corporation
Check for Price No Active 36 pF 50 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210X360J5HAL
KEMET Corporation
Check for Price Active 36 pF 50 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 150 °C -55 °C 2 SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20