Parametric results for: C1210X273J8JACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210x273j8jacauto
Select parts from the table below to compare.
Compare
Compare
C1210X273J8JACAUTO7210
KEMET Corporation
Check for Price Yes Active 27 nF 10 V 5 % 1210 U2J 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210X273J8JACAUTO
KEMET Corporation
Check for Price Yes Active 27 nF 10 V 5 % 1210 U2J 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20