Parametric results for: C1210X242M8HACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210x242m8hacauto
Select parts from the table below to compare.
Compare
Compare
C1210X242M8HACAUTO
KEMET Corporation
Check for Price Buy Yes Active 2.4 nF 10 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1210X242M8HACAUTO7210
KEMET Corporation
Check for Price Buy Yes Active 2.4 nF 10 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20