Filter Your Search
1 - 10 of 10 results
|
C1210X120GFGACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C1210X120GFGAL7210
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGACTU
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGAL
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGALAUTO
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGALAUTO7210
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGALTU
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGAC
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
C1210X120GFGACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C1210X120GFGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 1.5 kV | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |