Parametric results for: C1210X103J2RACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210x103j2racauto
Select parts from the table below to compare.
Compare
Compare
C1210X103J2RACAUTO
KEMET Corporation
$0.4830 Buy Yes Yes Active 10 nF 200 V 5 % 1210 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210X103J2RACAUTO7210
KEMET Corporation
Check for Price Buy Yes Active 10 nF 200 V 5 % 1210 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20