Parametric results for: C1210C475K3PAC under Ceramic Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: c1210c475k3pac
Select parts from the table below to compare.
Compare
Compare
C1210C475K3PACTU
KEMET Corporation
$0.0924 Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C475K3PAC7215
KEMET Corporation
Check for Price Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C475K3PAC
KEMET Corporation
Check for Price Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C475K3PACTM
KEMET Corporation
Check for Price Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C475K3PAC7025
KEMET Corporation
Check for Price Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.1 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99
C1210C475K3PAC7800
KEMET Corporation
Check for Price Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.1 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20
C1210C475K3PAC3325
KEMET Corporation
Check for Price Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT Bulk YES MATTE TIN OVER NICKEL WRAPAROUND 2.1 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99
C1210C475K3PAC7210
KEMET Corporation
Check for Price Yes Yes Active 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.9 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C475K3PACAUTO
KEMET Corporation
Check for Price Yes Yes Obsolete 4.7 µF 25 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.1 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 KEMET