Parametric results for: C1210C152M3HAC under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: c1210c152m3hac
Select parts from the table below to compare.
Compare
Compare
C1210C152M3HACAUTO7210
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C152M3HACAUTO
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C1210C152M3HAC
KEMET Corporation
Check for Price Active 1.5 nF 25 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT BULK YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C152M3HACTU
KEMET Corporation
Check for Price Yes Active 1.5 nF 25 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.15 ppm/°C e3 150 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1210C152M3HAC7210
KEMET Corporation
Check for Price Active 1.5 nF 25 V 20 % 1210 X8R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20