Parametric results for: C1210C122JDGACTU under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c1210c122jdgactu
Select parts from the table below to compare.
Compare
Compare
C1210C122JDGACTU
KEMET Corporation
Check for Price Yes Yes Active 1.2 nF 1 kV 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.1 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 SMD Comm C0G HV, Ceramic, 1200 pF, 5%, 1... more KEMET 2023-03-07 16:10:32 44.3 3.7 163.91 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 87 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object]