Parametric results for: C1210C104K4RAL under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: c1210c104k4ral
Select parts from the table below to compare.
Compare
Compare
C1210C104K4RAL7215
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210C104K4RAL
KEMET Corporation
Check for Price No No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210C104K4RALTU
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20 KEMET
C1210C104K4RALTM
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210C104K4RAL7025
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210C104K4RAL7210
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20 KEMET
C1210C104K4RAL7800
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210C104K4RAL3325
KEMET Corporation
Check for Price No Active 100 nF 16 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99