Filter Your Search
1 - 10 of 10 results
|
C1210A471F2GAC7246
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GACTM
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GACTU
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC7189
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | KEMET | |||||
|
C1210A471F2GAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||
|
C1210A471F2GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 200 V | 1 % | 1210 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | KEMET | 8532.24.00.20 |