Filter Your Search
1 - 10 of 14 results
|
C1210A122K2XAH7867
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH3325
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAHTU
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7189
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7040
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7013
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7215
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7210
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAHTM
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | ||
|
C1210A122K2XAH7246
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.07 mm | 2.56 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 |