Parametric results for: C1206X7R500-105KN6P under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c1206x7r500105kn6p
Select parts from the table below to compare.
Compare
Compare
C1206X7R500-105KN6P
VENKEL LTD
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C1206 C 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.778 mm 3.2 mm 1.6 mm VENKEL LTD , 1206 compliant EAR99 8532.24.00.20