Parametric results for: C1206X209C1HACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1206x209c1hacauto
Select parts from the table below to compare.
Compare
Compare
C1206X209C1HACAUTO
KEMET Corporation
Check for Price Buy Yes Active 2 pF 100 V 12.5 % 1206 X8R 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1206X209C1HACAUTO7210
KEMET Corporation
Check for Price Buy Yes Active 2 pF 100 V 12.5 % 1206 X8R 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20