Parametric results for: C1206X153F5GECAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1206x153f5gecauto
Select parts from the table below to compare.
Compare
Compare
C1206X153F5GECAUTO
KEMET Corporation
Check for Price Yes Active 15 nF 50 V 1 % 1206 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206X153F5GECAUTO7210
KEMET Corporation
Check for Price Yes Active 15 nF 50 V 1 % 1206 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20