Filter Your Search
1 - 9 of 9 results
|
C1206X104K101TCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206X104K101TO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1206X104K101TX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1206X104K101T
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1206X104K101TB
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206X104K101TBX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206X104K101TC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206X104K101TBO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||
|
C1206X104K101TCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 |